Cap Aluminum Lytic 3.3uF 400V 20% (10 X 21mm) Axial 38mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 38mA |
| Leakage Current | 152.8@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |