The Nichicon TVX2G470MCD is a 47uF axial aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 400V and a DC rated voltage of 400V. The capacitor has a dissipation factor of 0.25% and a ripple current of 290mA. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Nichicon TVX2G470MCD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 41mm |
| Length | 1.713inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2G470MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.