The Nichicon TVX2G4R7MCA is a 4.7uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a ripple current of 46 and a leakage current of 175.2 microamps at one minute. This capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 46mA |
| Leakage Current | 175.2@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |