The Nichicon TVX2V010MAD is a 1uF aluminium electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It features a high dissipation factor of 0.25% and a ripple current of 12mA. The capacitor is packaged in a bulk quantity of 500 units and is available in an axial through hole package type. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Nichicon TVX2V010MAD technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V010MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.