The Nichicon TVX2V101MDD is a 100uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a capacitance tolerance of 20% and a dissipation factor of 0.25%. The capacitor is packaged in an axial configuration with a length of 40mm and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Nichicon TVX2V101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.