This Nichicon aluminum electrolytic capacitor features a capacitance of 3.3uF, a working voltage of 350VDC, and a tolerance of 20%. It has a ripple current rating of 32 and a leakage current of 146.2 microamps at one minute. The capacitor is designed for through-hole mounting and has a size of 8x20mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 32mA |
| Leakage Current | 146.2@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |