Nichicon TVX2W010MAD technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2W010MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.