The Nichicon VX Series 3.3uF 450V Axial Aluminum Electrolytic Capacitor features a capacitance of 3.3uF and a voltage rating of 450V. It has a dissipation factor of 0.25% and a ripple current of 38mA. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon TVX2W3R3MCD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dissipation Factor | 0.25% |
| Height | 21mm |
| Length | 0.906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2W3R3MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.