This Nichicon TVX2W4R7MCA capacitor features a capacitance of 4.7uF, a DC rated voltage of 450VDC, and a tolerance of 20%. It has a ripple current of 50 and a leakage current of 184.6 microamps at one minute. The capacitor is constructed with an aluminum cylindrical can and has a size of 10 by 26. It is rated for a lifetime of 2000 hours and can operate between -25 and 85 degrees Celsius. The Nichicon TVX2W4R7MCA is a through-hole mounted axial lead capacitor suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 50mA |
| Leakage Current | 184.6@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 26mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |