The UAQ2D151MHD6TN is a 150uF aluminum electrolytic capacitor from Nichicon with a rated voltage of 200V. It is a polarized capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a length of 25mm and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAQ2D151MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAQ2D151MHD6TN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | AQ |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AQ(RADIAL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UAQ2D151MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.