The Nichicon UAQ2D330MHD6 is a 33uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It is designed for use in through hole applications and has a radial package type. Operating temperatures range from -40°C to 105°C, and the component is RoHS compliant.
Nichicon UAQ2D330MHD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAQ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D330MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.