The Nichicon UAS2D151MHD is a 150uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.295inch. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is suitable for general-purpose applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D151MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D151MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.