The Nichicon UAS2D151MHD1TN is a 150uF electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 460 and a leakage current of 1300uA at 1 minute. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a radial termination style. It is rated for operation between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D151MHD1TN technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 460mA |
| Leakage Current | 1300@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.