Cap Aluminum 180uF 200V 20% (16 X 31.5mm) Radial 7.5mm 600mA 2000 hr
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.