The Nichicon UAS2D271MHD is a 270uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is designed for general-purpose applications and is available in a radial package with a through-hole mount. It is compliant with RoHS regulations and is packaged in bulk quantities of 50 units.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | AS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.