The Nichicon UAS2D330MPD is a 33uF aluminum electrolytic capacitor with a voltage rating of 200V and 20% tolerance. It is designed for general purpose applications and features a radial package with a maximum seated height of 0.866inch. The capacitor is rated for operation between -40°C and 105°C and has a maximum ripple current of 160mA. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.