The Nichicon UAS2D331MHD is a 330uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.295 inches. This capacitor is designed for general-purpose applications and is suitable for use in temperatures ranging from -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | AS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.