The Nichicon UAS2D470MPD is a 47uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor is designed for general purpose use and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a maximum ripple current of 195mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.