Cap Aluminum Lytic 47uF 200V 20% (10 X 25mm) Radial 5mm 195mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D470MPD1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 195mA |
| Leakage Current | 476@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.