CAP ALUM 56UF 20% 200V RADIAL
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D560MHD3TO technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.