Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D820MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D820MHD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 360mA |
| Ripple Current (AC) | 360mA |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D820MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.