Cap Aluminum Lytic 68uF 400V 20% (16 X 35.5mm) Radial 5mm 385mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UAS2G680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.