Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 10mm in diameter and 20mm in height. Offers a ripple current of 1.1A, low impedance of 57mΩ, and a leakage current of 4µA. Operates across a temperature range of -40°C to 125°C with a lifespan of 5000 hours.
Nichicon UBT1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.