220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 340mA ripple current, 260mΩ impedance, and 4µA leakage current. Rated for 2000 hours at 125°C, with an operating temperature range of -40°C to 125°C. Suitable for through-hole PCB mounting.
Nichicon UBT1A221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 260mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.