Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.75A ripple current, 33mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 10,000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Through-hole mounting for PCB applications.
Nichicon UBT1A222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.