Standard Aluminum Electrolytic Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 12.5mm height. Offers a ripple current of 620mA, low impedance of 150mΩ, and leakage current of 4µA. Designed for through-hole mounting, this bulk-packaged component operates from -40°C to 125°C with a 5000-hour life expectancy at rated conditions, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1A331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1A331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.