Standard aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage, featuring a 20% tolerance. This radial component offers a 2.71A ripple current capability and a low impedance of 20mR. Designed for through-hole mounting, it operates from -40°C to 125°C with a lifespan of 10,000 hours. The capacitor has a 16mm diameter and 31.5mm height, with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1A472MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A472MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.