Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 340mA ripple current, 320mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Radial package with 3.5mm lead pitch, 0.6mm lead diameter, and 11.5mm length. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1C101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1C101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.531inch |
| Impedance | 320mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.