Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers a ripple current of 1.49A, low impedance of 42mR, and a long life of 10,000 hours at 125°C. Compliant with RoHS standards.
Nichicon UBT1C102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.