Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features 620mA ripple current, 150mΩ impedance, and 5000-hour life at 125°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, 10mm diameter, and 12.5mm height. Through-hole mounting, polar construction, and bulk packaging.
Nichicon UBT1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 620mA |
| Ripple Current (AC) | 620mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.