Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features 20% tolerance, 100mΩ ESR, and 680mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 125°C with a 5000-hour life expectancy. Dimensions are 10mm diameter by 12.5mm height.
Nichicon UBT1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.