Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm diameter and 16mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 945mA ripple current, 75mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 5000-hour life rating. Through-hole mounting, RoHS compliant, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1C471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.