Aluminum electrolytic capacitor, 4700µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter. Offers a ripple current of 3.27A, low leakage current of 4µA, and impedance of 18mR. Designed for through-hole mounting with a long operational life of 10,000 hours at 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1C472MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.27A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C472MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.