Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rating. Features a 20% tolerance, 130mΩ impedance, and 500mA ripple current capability. Designed for through-hole PCB mounting with radial leads on a 3.5mm pitch. Operates across a wide temperature range from -40°C to 125°C, offering 2000 hours of life. Dimensions are 8mm diameter and 11.5mm height.
Nichicon UBT1E101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.