Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 1.75A ripple current capability, 33mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 10000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UBT1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E102MHD to view detailed technical specifications.
No datasheet is available for this part.