Standard aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 680mA ripple current, 100mΩ impedance, and a maximum operating temperature of 125°C. Rated for 5000 hours of life and is RoHS compliant.
Nichicon UBT1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 680mA |
| Ripple Current (AC) | 680mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.