Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a 945mA ripple current capability and a low impedance of 75mΩ. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 16mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a temperature range of -40°C to 125°C, offering 5000 hours of life. RoHS compliant and lead-free.
Nichicon UBT1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.