High-performance aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 17mΩ impedance, and 3.31A ripple current capability. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 31.5mm in height, featuring a 7.5mm lead pitch. Offers a long operational life of 10,000 hours at 125°C, with a minimum operating temperature of -40°C. RoHS compliant and supplied in bulk packaging.
Nichicon UBT1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.31A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.