Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 1.1A ripple current, and 57mΩ impedance. Designed for through-hole PCB mounting with radial leads, measuring 10mm in diameter and 20mm in height. Operates across a temperature range of -40°C to 125°C with a rated life of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1E471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.