Aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage. Features a 20% tolerance and 35mA ripple current capability. This radial component has a lead pitch of 3.5mm and a diameter of 8mm, with a seated height of 11.5mm. Operating temperature range is -40°C to 125°C, with a rated life of 2000 hours. Through-hole mounting and bulk packaging.
Nichicon UBT1H010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.