Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rating. Features 20% tolerance, 555mA ripple current, and low impedance of 180mΩ. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 125°C with a 5000-hour lifespan. Dimensions are 10mm diameter and 12.5mm height.
Nichicon UBT1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.