High-performance aluminum electrolytic capacitor, 1000µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers a low impedance of 31mΩ, ripple current capability of 2.43A, and a long life of 10,000 hours at 125°C. Designed for through-hole PCB mounting, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1H102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 31mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.