Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, 20% tolerance. Features radial package, 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Offers 250mA ripple current, 4µA leakage current, and 500mΩ impedance. Rated for 2000 hours life at 125°C maximum operating temperature. Through-hole mounting, RoHS compliant, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1H220MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 500mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H220MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.