Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rating. Features a 20% tolerance, 300mA ripple current, and 4µA leakage current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Radial package measures 8mm in diameter and 11.5mm in height with a 3.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UBT1H330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 450mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.