Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Operates within a -40°C to 125°C temperature range, offering 2000 hours of life at 125°C, 60mA ripple current, and 1.5Ω impedance. Designed for through-hole mounting and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1H3R3MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4.95uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H3R3MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.