Cap Aluminum Lytic 3.3uF 50V 20% (8 X 11.5mm) Radial 3.5mm 60mA 2000h 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UBT1H3R3MPD8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |