The Nichicon UBT1H3R3MPD8TD is an aluminum electrolytic capacitor with a capacitance of 3.3uF, rated for 50VDC and 20% tolerance. It has a maximum impedance of 1.5 ohms at 20°C and 100kHz, and a ripple current of 60mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 3.5mm. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Nichicon UBT1H3R3MPD8TD technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 60mA |
| Leakage Current | 4.95@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 1.5@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |