Standard aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 12.5mm diameter, and 25mm height with a 5mm radial lead pitch. Offers a ripple current of 1.65A, low impedance of 55mΩ, and a leakage current of 4µA. Designed for 10000 hours of operation at 125°C, with a minimum operating temperature of -40°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Nichicon UBT1H471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H471MHD technical specifications.
| Capacitance | 470uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.