The Nichicon UBT1H471MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 50V. It has a tolerance of 20% and is rated for operation up to 125°C. The capacitor is packaged in a radial configuration with a diameter of 12.5mm and a length of 20mm, and is suitable for through-hole mounting. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon UBT1H471MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Impedance | 55mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H471MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.