Aluminum electrolytic capacitor, 4.7µF capacitance, 50V voltage rating, 20% tolerance. Features radial mounting, 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 125°C with a 2000-hour life rating. Includes 85mA ripple current capability and 4µA leakage current. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBT1H4R7MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBT1H4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.15R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H4R7MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.